4PB364-T
HoneywellSwitch Push Button N.O./N.C. 4PDT Round Plunger 5A 250VAC 30VDC Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4PB364-T
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
4PDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@250VAC 30 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
The HONEYWELL part 4PB364-T is a versatile and reliable switch that is perfect for various applications. This switch features a round plunger design and has a push-button mechanism for easy operation. With its N.O./N.C. (normally open/normally closed) configuration and 4PDT (4-pole double throw) contacts, it offers excellent flexibility in circuit control. The switch is designed to handle up to 5A of current at 250VAC and 30VDC, making it suitable for a wide range of voltage applications. It is panel mountable and can be easily soldered onto a circuit board for convenient installation. Trust HONEYWELL's 4PB364-T to provide reliable and long-lasting performance in your electrical projects.
Search Keywords:
4PB364T
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
3
$1,233.24
$3,699.720
5
$783.47
$3,917.350
8
$516.87
$4,134.960
10
+
$506.53
$5,065.300