help desk software
DATA SHEET

4PB718-T2

Honeywell

Switch Push Button N.O./N.C. 4PDT Round Plunger 5A 115VAC 28VDC Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4PB718-T2
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
4PDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@115VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
19.81 x 30.05 x 41.15 mm
Switch Push Button N.O./N.C. 4PDT Round Plunger 5A 115VAC 28VDC Solder Panel Mount
Search Keywords:
4PB718T2
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2,421.87
$60,546.750
50
$1,236.98
$61,849.000
75
$842.01
$63,150.750
100 +
$825.17
$82,517.000
Tools/3D Models