help desk software
DATA SHEET

4TL1-1

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24525-21 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-1
Alias/AKA:
MS24525-21
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C

The 4TL1-1 Honeywell Toggle Switch features environment-proof sealing and has pull-to-unlock levers. This On Off On Toggle Switch is used in industrial machinery and equipment, construction equipment, test instruments and medical instrumentation. The switching chambers in 4TL1-1 are completely sealed, while its step-design case offers an extra space between the terminals to help prevent shorting.

Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. They are available in many different styles and sizes and are generally used in military and commercial aviation, agricultural machinery, and process control applications.

Product Highlights:
  • 2 and 3 position, maintained and momentary toggle action
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
  • Qualified to MIL-DTL-3950
  • Environment-proof sealing
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
4TL11
IN STOCK: 114
Ships today, if you order in
Factory Lead-Time
88 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$98.19
$98.190
5
$90.87
$454.350
10
$88.23
$882.300
20
$83.40
$1,668.000
50
$81.17
$4,058.500
100
$68.09
$6,809.000
250 +
$66.35
$16,587.500