4TL1-10A
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Three Positions) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-10A
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.53 x 41.66 x 75.18 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 4TL1-10A is a MICRO SWITCHâ„¢ Toggle Switch from the TL Series, featuring a 4 Pole Double Throw (4PDT) configuration with 3 positions. This model is equipped with special circuitry for On - On - On functionality and includes screw terminals for easy installation. The locking lever allows for secure operation, keeping the switch locked in three positions for added convenience and control. Ideal for a variety of applications where precise switching and durability are essential.
Product Highlights:
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
4TL110A
IN STOCK:
10
Can Ship immediately
On Order:
99
can ship 12/12/24
Factory Lead-Time
89 Weeks
Quantity
Unit Price
Ext. Price
1
$144.79
$144.790
5
$133.98
$669.900
10
$128.24
$1,282.400
25
$122.97
$3,074.250
50
$119.69
$5,984.500
100
$100.39
$10,039.000
250
+
$97.82
$24,455.000
CUSTOMERS
ALSO BOUGHT
51864-1
TERM, RT, PIDG, 16-14, #8
D-500-0457-1-613-120
D-500-0457-1-613-120
DR-25-1-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 1 " - 25.4 mm - Black - 98...
DR-25-1-1/2-0-SP
Heat Shrink Tubing - 2 to 1 Shrinkage Ratio - 1.500" (38.10mm) / 0.750" (19.05mm) Diameter...
TMS-SCE-1/2-2.0-9
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.