4TL1-2D
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24660-22D .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-2D
Alias/AKA:
MS24660-22D
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P1T (4PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.53 x 41.66 x 75.18 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 4TL1-2D is a high-quality MICRO SWITCH„¢ Toggle Switch from the TL Series. Designed with 4 poles, this switch has a single throw (4PST) with 2 positions (Off - On). It features screw terminals for easy and secure wiring connections. The switch is equipped with a locking lever that is locked out of the center position, providing added safety and preventing accidental operation. With a military part number MS24660-22D, this toggle switch is a reliable choice for various applications that require a durable and dependable electrical control.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
4TL12D
IN STOCK:
17
Ships today, if you order in
On Order:
100
can ship 12/23/24
Factory Lead-Time
88 Weeks
Quantity
Unit Price
Ext. Price
1
$112.58
$112.580
5
$108.64
$543.200
10
$98.79
$987.900
25
$93.11
$2,327.750
50
$89.17
$4,458.500
100
$87.41
$8,741.000
250
+
$86.10
$21,525.000
CUSTOMERS
ALSO BOUGHT
Q8R1BXXG110E
LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
MDM-15PH003K
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole ....
FCA-210-0926M
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x13.08x25.65)mm Flange Military Relay
MDM-25PH003K
Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
Q8R1BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Recessed - Black Bezel - Solder Lug...