4TL1-2G
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS24660-22G
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-2G
Alias/AKA:
MS24660-22G
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P1T (4PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Off - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Keyway Side), Military Part Number MS24660-22G
Search Keywords:
4TL12G
IN STOCK:
36
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
89 Weeks
Quantity
Unit Price
Ext. Price
1
$264.23
$264.230
5
$260.26
$1,301.300
10
$256.36
$2,563.600
13
$252.52
$3,282.760
25
$139.03
$3,475.750
38
$96.55
$3,668.900
50
+
$94.62
$4,731.000