help desk software
DATA SHEET

4TL1-3

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Standard Lever, Military Part Number MS24525-23 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-3
Alias/AKA:
MS24525-23
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C

The 4TL1-3 Toggle Switch from Honeywell features environment-proof sealing and temperature-resistant characteristics. The switching chambers are completely sealed and its step-design case offers an extra space between the terminals to help prevent shorting. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in different styles and sizes.

This Honeywell switch enables both maintained and momentary toggle action. The TL series toggle switches are temperature-resistant. They have high strength and pull-to-unlock toggle levers. These metal toggle switches are generally used in various applications such as industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, and medical instrumentation.

The 4TL1-3 Toggle Switch from Honeywell features environment-proof sealing and temperature-resistant characteristics. The switching chambers are completely sealed and its step-design case offers an extra space between the terminals to help prevent shorting. Toggle Switches

Product Highlights:
  • Environment-proof sealing
  • Completely sealed switching chamber
  • 1, 2, and 4 pole circuitry
  • Standard and poll-to-unlock levers
  • Step-design case provides added space between terminals to help prevent shorting
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 °F to +160 °F
  • Qualified to MIL-DTL-3950
  • ol recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
4TL13
IN STOCK: 1,099
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.44
$66.440
5
$62.01
$310.050
10
$57.94
$579.400
25
$56.78
$1,419.500
50
$53.01
$2,650.500
100
$51.93
$5,193.000
250 +
$49.51
$12,377.500