help desk software
DATA SHEET

4TL1-3D

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24660-23D .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-3D
Alias/AKA:
MS24660-23D
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5 x 41.6 x 72.9 mm
Operating Temperature:
-65 to 71 °C

The 4TL1-3D Toggle Switch from Honeywell is ideal for various military, aerospace and other harsh environment applications. This Honeywell Toggle Switch features environment-proof sealing, temperature resistance and silver cadmium oxide contacts. It is also designed with a pull-to-unlock toggle lever to avert accidental operation. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism.

This In-Line Toggle Switch enables both maintained and momentary toggle action. These electrical switches are available in different styles and sizes. They are generally used in industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, and medical instrumentation, among others.

Product Highlights:
  • UL recognized, CSA certified
  • CE approved
  • Qualified to MIL-DTL-3950
  • 1, 2, and 4 pole circuitry
  • Environment-proof sealing
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Completely sealed switching chamber
  • Temperature range: -85°F to +160°F
  • Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
4TL13D
IN STOCK: 5
Ships today, if you order in
On Order:
432   can ship 1/15/25 
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.31
$81.310
5
$75.24
$376.200
10
$73.06
$730.600
25
$69.05
$1,726.250
50
$67.21
$3,360.500
100
$66.20
$6,620.000
250 +
$64.63
$16,157.500