4TL1-5
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Standard Lever, Military Part Number MS24525-31 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-5
Alias/AKA:
MS24525-31
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL 4TL1-5 is a high-quality MICRO SWITCH Toggle Switch from the TL Series, featuring a 4 Pole Double Throw (4PDT) configuration with 3 position options (Momentary On - Off - On). This toggle switch is designed with screw terminals for easy and secure wire connections, and comes with a standard lever for reliable performance. It is military-grade and features the part number MS24525-31, ensuring durability and precision in demanding environments.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
4TL15
IN STOCK:
31
Ships today, if you order in
Factory Lead-Time
88 Weeks
Quantity
Unit Price
Ext. Price
1
$102.69
$102.690
5
$95.03
$475.150
10
$92.28
$922.800
25
$87.22
$2,180.500
50
$84.89
$4,244.500
100
$71.21
$7,121.000
250
+
$69.38
$17,345.000
CUSTOMERS
ALSO BOUGHT
324485
SPARE WIRE CAP,RED .080-.115 INS.
AP17-1-51-252
Magnetic Circuit Breaker - 2.50A - 2 Pole - 240VAC Max - Screw Terminals - DC - short time...
328307
Terminal Butt Splice - Closed End - Single Opening Connector - Crimp - 18-22 AWG - Red.
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
BK/AGC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass