help desk software
DATA SHEET

4TL1-50K

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS27409-2K .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-50K
Alias/AKA:
MS27409-2K
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
On On (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 4TL1-50K is a versatile MICRO SWITCH„¢ Toggle Switch from the TL Series. This 4-pole double throw (4PDT) switch comes with a 3-position (Mom. On - On - On) configuration, making it suitable for a wide range of applications. It features screw terminals for easy and secure wiring connections.Equipped with a locking lever that can be locked in the center and extreme positions, this switch ensures reliable and stable operation. The lever also has an opposite keyway for added convenience. The 4TL1-50K is a military-grade switch with the part number MS27409-2K, guaranteeing high-quality performance and durability.
Product Highlights:
  • Qualified to MIL-S-3950
  • Environment-proof sealing
  • 1,2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Temperature range: -85 F to +160 F
  • Completely sealed switching chamber
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
4TL150K
IN STOCK: 110
Ships today, if you order in
Factory Lead-Time
89 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.14
$148.140
5
$137.09
$685.450
10
$131.21
$1,312.100
25
$125.82
$3,145.500
50
$122.47
$6,123.500
100
$102.72
$10,272.000
250 +
$100.09
$25,022.500
Tools/3D Models