4TL1-72E
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS27409-3E .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL1-72E
Alias/AKA:
MS27409-3E
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
(On) On (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS27409-3E
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
4TL172E
IN STOCK:
42
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
89 Weeks
Quantity
Unit Price
Ext. Price
1
$154.37
$154.370
5
$136.76
$683.800
10
$131.42
$1,314.200
13
$130.11
$1,691.430
25
$128.80
$3,220.000
38
$127.52
$4,845.760
50
+
$126.24
$6,312.000