4TL887-12
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Gold-Plated Contacts, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TL887-12
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.04 x 41.66 x 63.5 mm
Operating Temperature:
-65 to 72 °C
The HONEYWELL 4TL887-12 is a high-quality MICRO SWITCHâ„¢ Toggle Switch from the TL Series, featuring a 4 Pole Double Throw (4PDT) design with 3 positions and special circuitry (On - On - On). The switch is equipped with screw terminals and gold-plated contacts for reliable performance and a longer lifespan. It comes with a standard lever for easy operation and is ideal for various industrial applications requiring precision control and durability.
Search Keywords:
4TL88712
IN STOCK:
24
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
88 Weeks
Quantity
Unit Price
Ext. Price
1
$582.61
$582.610
5
$573.88
$2,869.400
10
$565.27
$5,652.700
13
$556.79
$7,238.270
25
$305.62
$7,640.500
38
$207.41
$7,881.580
50
+
$203.26
$10,163.000
CUSTOMERS
ALSO BOUGHT
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...
206433-2
CPC RECPT ASSEMBLY SIZE 11-8
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
175289-3
DYNAMIC D-3 TAB CONT. L AU 0.76 L/P
E13-00E
Snap Action Switch - SPDT - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount