4TP12-1
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Transparent Clear Acrylic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TP12-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
Transparent
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Transparent Clear Acrylic
Search Keywords:
4TP121
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
13
$1,316.88
$17,119.440
25
$699.50
$17,487.500
38
$469.89
$17,855.820
50
+
$460.49
$23,024.500