help desk software
DATA SHEET

4TP14-3

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic, Terminal Hardware Includes Spring Lock Washer .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TP14-3
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Rocker
Actuator Color:
Translucent
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic, Terminal Hardware Includes Spring Lock Washer
Search Keywords:
4TP143
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
55 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$807.63
$10,499.190
25
$429.00
$10,725.000
38
$288.18
$10,950.840
50 +
$282.42
$14,121.000
Tools/3D Models