4TP216-70
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Above Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TP216-70
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
(On) On (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Above Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic
Search Keywords:
4TP21670
IN STOCK:
35
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
87 Weeks
Quantity
Unit Price
Ext. Price
1
$580.41
$580.410
5
$571.70
$2,858.500
10
$563.12
$5,631.200
13
$554.68
$7,210.840
25
$304.46
$7,611.500
38
$206.63
$7,851.940
50
+
$202.49
$10,124.500