help desk software
DATA SHEET

4TP66-1

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Step-Base Screw Terminal, Flush Panel Mount, Terminal Designation Marked On Switch, Includes Removable Rocker Button, Transparent Clear Acrylic, Shipped Unassembled .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TP66-1
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
Clear
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Step-Base Screw Terminal, Flush Panel Mount, Terminal Designation Marked On Switch, Includes Removable Rocker Button, Transparent Clear Acrylic, Shipped Unassembled
Product Highlights:
  • Environmentally sealed
  • Two and three-position pushbutton action
  • Various button colors
  • 1, 2, and 4-pole circuitry
  • Flush panel and above panel mountings
  • Temperature range: -54 C to +71 C [-65 F to +160 F]
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Marine applications
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
4TP661
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
87 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$546.61
$7,105.930
25
$300.03
$7,500.750
38
$203.62
$7,737.560
50 +
$199.55
$9,977.500
Tools/3D Models