4TP66-10
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Step-Base Screw Terminal, Flush Panel Mount, Terminal Designation Marked On Switch, Includes Removable Rocker Button, Transparent Clear Acrylic, Shipped Unassembled .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TP66-10
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Step-Base Screw Terminal, Flush Panel Mount, Terminal Designation Marked On Switch, Includes Removable Rocker Button, Transparent Clear Acrylic, Shipped Unassembled
Search Keywords:
4TP6610
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
67 Weeks
Quantity
Unit Price
Ext. Price
13
$559.49
$7,273.370
25
$307.10
$7,677.500
38
$208.42
$7,919.960
50
+
$204.25
$10,212.500