51ML1-E1
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 20A 480VAC 230VDC 1.5HP 13.34N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
51ML1-E1
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
53.85 x 82.55 x 189.67 mm
Maximum Current Rating:
20@480VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL 51ML1-E1 is a versatile and durable switch limit designed to facilitate various industrial applications. This Side Rotary switch with roller lever features a Single Pole Double Throw (SPDT) configuration and can be adjusted to both Normally Open (N.O.) and Normally Closed (N.C.) positions. With a high rating of 20A at 480VAC and 230VDC, as well as a 1.5HP capacity, this switch ensures reliable performance in demanding environments. Designed for easy installation, the 51ML1-E1 features a rotary screw mount for secure attachment. Ideal for use in a wide range of industrial applications, this switch offers precise and dependable operation to meet your needs.
Search Keywords:
51ML1E1
IN STOCK:
36
Ships today, if you order in
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$2,427.93
$2,427.930
3
$2,391.51
$7,174.530
5
+
$2,355.64
$11,778.200
CUSTOMERS
ALSO BOUGHT
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
DP2-22F
Pressure Sensor 1V to 5V 0kPa to 1000kPa Gage
4NC0G-CK
Contact Kit For 4NC0F & 4NC0G
AH165-TFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
EP1820PPAS-1
POLARISED SENSOR.M18.2MTR.