help desk software
DATA SHEET

51ML7

Honeywell

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit 10A 250VAC 250VDC 13.34N Rotary Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
51ML7
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Dimension:
53.85 x 82.55 x 189.67 mm
Maximum Current Rating:
10@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL part 51ML7 is a reliable and versatile switch limit designed for a wide range of applications. It features a double-pole, double-throw (DPDT) configuration with both normally open (N.O.) and normally closed (N.C.) contacts. The switch operates using a side rotary mechanism with a roller lever, ensuring smooth and precise actuation. With a maximum current rating of 10A at 250VAC and 250VDC, it is suitable for controlling various electrical loads. The switch is designed for easy installation with a conduit for secure wiring connection. It is mounted using a rotary screw mount, offering convenient and secure mounting options. The HONEYWELL part 51ML7 is a durable and high-performing switch limit that ensures reliable operation and long-lasting performance.
Search Keywords:
51ML7
IN STOCK: 30
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4,081.80
$4,081.800
3
$4,020.58
$12,061.740
5
$2,464.22
$12,321.100
8
$1,572.56
$12,580.480
10 +
$1,541.11
$15,411.100
Tools/3D Models