51ML72
HoneywellSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 250VAC 250VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
51ML72
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
53.85 x 81.03 x 153.92 mm
Maximum Current Rating:
10@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL part 51ML72 is a versatile rotary switch limit designed with a double pole, double throw (DPDT) configuration. It features both normally open (N.O.) and normally closed (N.C.) contacts, making it suitable for a variety of applications. This switch can handle up to 10A of current at 250VAC or 250VDC, providing reliable control and performance. The rotary design allows for easy operation, while the side-mounted conduit ensures convenient wiring. With its screw mount installation, this switch offers secure attachment in various settings.
Search Keywords:
51ML72
IN STOCK:
4
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$1,698.47
$1,698.470
3
$1,681.48
$5,044.440
5
$1,664.67
$8,323.350
8
$1,577.23
$12,617.840
10
+
$1,545.69
$15,456.900