help desk software
DATA SHEET

53C115K

Honeywell

Res Conductive Plastic POT 15K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C115K
RoHS:
Yes
HTS:
9026102040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
15 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
65.09 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

Potentiometer is a device whose resistance can be manually manipulated to control the level of output in a circuit. It functions as a variable voltage divider. It is commonly used in volume control knobs of audio equipment.

This Honeywell Potentiometer 53C115K has robust nickel-plated brass shaft and bushings with conductive plastic element. Honeywell 53C115K is a 53 Series potentiometer; it is economical and is made with a rugged construction. This Rotary Potentiometer is used in manual controls (throttle, joystick), electric vehicles and personal mobility. It is also used in off-road vehicles, welding and heating and telecommunications.

Product Highlights:
  • Linear taper
  • 25, 000 cycle rotational life
  • Robust nickel-plated brass shaft and bushings
  • Conductive plastic element
Search Keywords:
53C115K
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.073
$21.073
5
$19.157
$95.785
25
$16.579
$414.475
50
$15.529
$776.450
100
$14.600
$1,460.000
300
$13.773
$4,131.900
500
$13.051
$6,525.500
1,000 +
$11.811
$11,811.000
Tools/3D Models