53C11MEG
HoneywellRes Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C11MEG
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
1 MOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
65.09 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C11MEG
This product is discontinued, but still in stock
IN STOCK:
109
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.25
$76.250
25
$12.44
$311.000
50
$12.17
$608.500
100
$11.92
$1,192.000
300
$11.86
$3,558.000
500
$11.80
$5,900.000
1,000
+
$11.74
$11,740.000
Product Guides