53C1500K
HoneywellRes Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C1500K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
500 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
65.09 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C1500K
This product is discontinued, but still in stock
IN STOCK:
42
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$19.637
$19.637
10
$17.331
$173.310
25
$15.993
$399.825
50
$15.515
$775.750
100
$14.640
$1,464.000
300
$14.047
$4,214.100
500
+
$13.311
$6,655.500
Product Guides