53C150K
HoneywellRes Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C150K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
65.09 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C150K
This product is discontinued, but still in stock
IN STOCK:
51
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$26.13
$130.650
25
$21.30
$532.500
50
$20.85
$1,042.500
100
$20.42
$2,042.000
300
$20.21
$6,063.000
500
$20.01
$10,005.000
1,000
+
$19.81
$19,810.000
Product Guides