53C15MEG
HoneywellRes Conductive Plastic POT 5M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C15MEG
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 mOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
65.09 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 5M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C15MEG
This product is discontinued, but still in stock
IN STOCK:
66
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$20.303
$20.303
10
$17.833
$178.330
25
$16.399
$409.975
50
$15.887
$794.350
100
$14.950
$1,495.000
300
$14.314
$4,294.200
500
+
$13.564
$6,782.000