help desk software
DATA SHEET

53C220K

Honeywell

Res Conductive Plastic POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C220K
Alias/AKA:
RV4LAYSA203A
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
20 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
30.17 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C220K
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 51
Can Ship immediately
Tools/3D Models