53C25K
HoneywellRes Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C25K
Alias/AKA:
RV4LAYSA502A
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
30.17 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C25K
This product is discontinued, but still in stock
IN STOCK:
303
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.13
$41.300
25
$3.83
$95.750
50
$3.30
$165.000
100
$3.11
$311.000
250
+
$3.07
$767.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
8443
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 1/2" Length.
3004
Solder Lug Terminal Strip With Base - 4 Terminals - 1-5/8" Mounting Ctrs. - 1.30" Length.
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...