53C315K
HoneywellRes Conductive Plastic POT 15K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C315K
Alias/AKA:
RV4NAYSD153A
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
15 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.52 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
The HONEYWELL part 53C315K is a reliable and durable resistor conductive plastic potentiometer, suitable for various applications. It has a resistance of 15K Ohm with a tolerance of 10% and can handle a power of 2W. With its 1 electrical turn and 1 mechanical turn, it provides precise and accurate adjustments. Featuring a compact size of 6.35mm, it is easily mountable on a solder lug panel. This potentiometer is specifically designed for automotive use, ensuring its high quality and robustness.
Search Keywords:
53C315K
This product is discontinued, but still in stock
IN STOCK:
96
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$48.33
$48.330
10
$12.08
$120.800
25
$11.15
$278.750
50
$10.21
$510.500
100
$9.80
$980.000
250
+
$9.18
$2,295.000
Product Guides