53C3250K
HoneywellRes Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C3250K
Alias/AKA:
RV4NAYSD254A
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
250 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.52 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C3250K
This product is discontinued, but still in stock
IN STOCK:
631
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$45.08
$45.080
5
$42.11
$210.550
10
$38.79
$387.900
25
+
$35.43
$885.750
Product Guides