574SX1M48F104SD
HoneywellRes Conductive Plastic POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
574SX1M48F104SD
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Bracket Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
25.25 x 21.08 x 28.27 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
Search Keywords:
574SX1M48F104SD
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$21.256
$21.256
10
$18.760
$187.600
25
$17.312
$432.800
50
$16.794
$839.700
100
$15.847
$1,584.700
300
$15.205
$4,561.500
500
+
$14.036
$7,018.000
Product Guides