574SX1M48S503SD
HoneywellRes Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
574SX1M48S503SD
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount/Bracket Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
25.25 x 21.08 x 28.27 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
Search Keywords:
574SX1M48S503SD
This product is discontinued, but still in stock
IN STOCK:
37
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.08
$50.400
25
$9.98
$249.500
50
$9.93
$496.500
100
$9.88
$988.000
300
$9.83
$2,949.000
500
$9.78
$4,890.000
1,000
+
$9.73
$9,730.000