575SX1A48F503SS
HoneywellRes Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
575SX1A48F503SS
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
27.76 x 21.08 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
Search Keywords:
575SX1A48F503SS
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$11.598
$11.598
5
$10.544
$52.720
25
$9.125
$228.125
50
$8.547
$427.350
100
$8.158
$815.800
300
$7.917
$2,375.100
500
$7.192
$3,596.000
1,000
+
$6.789
$6,789.000
Product Guides