575SX1A48S102SS
HoneywellRes Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
575SX1A48S102SS
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
27.76 x 21.08 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
The HONEYWELL part 575SX1A48S102SS is a precision Res Conductive Plastic POT with a resistance of 1K Ohm and a tolerance of 20%. This high-quality 0.5W (1/2W) potentiometer features 1 electrical and 1 mechanical turn, with a 6.35mm shaft diameter for smooth and precise adjustments. The panel mount design includes a J-Hook for secure installation. With dimensions of 27.76 x 21.08mm, this POT is ideal for a variety of applications requiring accurate and reliable control.
Search Keywords:
575SX1A48S102SS
This product is discontinued, but still in stock
IN STOCK:
211
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$23.47
$117.350
25
$16.93
$423.250
50
$13.93
$696.500
100
$13.64
$1,364.000
300
$13.50
$4,050.000
500
$13.36
$6,680.000
1,000
+
$13.23
$13,230.000
Product Guides