575SX1A48S503SS
HoneywellRes Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
575SX1A48S503SS
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
27.76 x 21.08 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
Search Keywords:
575SX1A48S503SS
This product is discontinued, but still in stock
IN STOCK:
222
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.336
$46.680
25
$7.601
$190.025
50
$7.487
$374.350
100
$7.127
$712.700
300
$6.514
$1,954.200
500
$6.162
$3,081.000
1,000
$5.664
$5,664.000
2,500
+
$5.248
$13,120.000
Product Guides