585DX4Q25F103SP
HoneywellRes Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
585DX4Q25F103SP
RoHS:
Yes
HTS:
8533408070
COO:
MX
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
10 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
21.5 x 9.5 x 11.35 mm
Operating Temperature:
N/A
Switch Option:
No
Number of Elements:
2
Life Cycle:
Discontinued
Res Carbon Composition POT 10K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (21.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Search Keywords:
585DX4Q25F103SP
This product is discontinued, but still in stock
IN STOCK:
89
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.828
$24.140
50
$3.962
$198.100
100
$3.902
$390.200
300
$3.616
$1,084.800
500
$3.228
$1,614.000
1,000
$3.056
$3,056.000
2,500
$2.753
$6,882.500
5,000
+
$2.653
$13,265.000
Product Guides