585SX4Q25F502SP
HoneywellRes Carbon Composition POT 5K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (19.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
585SX4Q25F502SP
RoHS:
Yes
HTS:
8533408070
COO:
MX
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
5 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
19.5 x 9.5 x 11.35 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Res Carbon Composition POT 5K Ohm 20% 0.05W(1/20W) 1(Mech)Turns 6mm (19.5 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
Search Keywords:
585SX4Q25F502SP
This product is discontinued, but still in stock
IN STOCK:
90
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.239
$32.390
100
$2.606
$260.600
300
$2.433
$729.900
500
$2.230
$1,115.000
1,000
$1.977
$1,977.000
2,500
$1.804
$4,510.000
5,000
$1.708
$8,540.000
7,500
+
$1.682
$12,615.000
Product Guides