58C11500
HoneywellRes Wirewound POT 1.5K Ohm 5% 4W 1(Elec)/1(Mech)Turn 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
58C11500
RoHS:
Yes
HTS:
8533310000
COO:
US
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
4 W
Resistance Value:
1.5 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
70.64 x 42.86 x 53.94 mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Res Wirewound POT 1.5K Ohm 5% 4W 1(Elec)/1(Mech)Turn 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
Search Keywords:
58C11500
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$98.002
$98.002
5
$85.445
$427.225
10
$78.157
$781.570
25
$70.787
$1,769.675
50
$69.725
$3,486.250
100
$67.556
$6,755.600
300
+
$62.723
$18,816.900
Product Guides