58C120K
HoneywellRes Wirewound POT 20K Ohm 5% 4W 1(Elec)/1(Mech)Turn 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
58C120K
RoHS:
Yes
HTS:
8533310000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
4 W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
70.64 x 42.86 x 53.94 mm
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Res Wirewound POT 20K Ohm 5% 4W 1(Elec)/1(Mech)Turn 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
Search Keywords:
58C120K
This product is discontinued, but still in stock
IN STOCK:
100
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$98.896
$98.896
5
$91.524
$457.620
10
$87.479
$874.790
25
$83.780
$2,094.500
50
$80.386
$4,019.300
100
$79.180
$7,918.000
300
+
$75.308
$22,592.400
Product Guides