Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
590-59BC21-103
RoHS:
Yes
HTS:
9025190090
COO:
CN
ECCN:
CIV
Supplier Standard Pack
100
Type:
NTC
Mounting:
Probe
Accuracy:
±0.1 °C
Sensitivity Index:
3974 K
Thermal Time Constant:
6 s
Operating Temperature:
-60 to 150 °C
Resistance @ 25C:
10k ohm
Description of Terminals:
1397mm insulated leads
Thermal Coefficient:
N/A
Dimension:
N/A
Supplier Package:
N/A
The HONEYWELL part 590-59BC21-103 is a high-quality thermistor designed for automotive applications. It is an NTC (Negative Temperature Coefficient) thermistor with a resistance of 10K Ohm and a tolerance of 0.1%. This thermistor is ideal for monitoring temperature changes in automotive systems, such as engine management, climate control, and battery monitoring. It features a 2-pin wire connection for easy integration into existing circuitry.With its precise and reliable temperature sensing capabilities, the HONEYWELL 590-59BC21-103 is a trusted choice for automotive engineers and enthusiasts seeking accurate and efficient temperature measurements.
Product Highlights:
- Choice of custom or existing designs
- Air/gas, surface, immersion and liquid level
- NTC type output
- Enhanced sensitivity
- Small package size
- Easy to install
- Enhanced reliability
- Enhanced accuracy
- Enhanced stability/low drift
- Wide operating temperature range
- Wide variety of probe assembly styles
- Custom configurations available
- RTD linear output available
Potential Applications:
- Industrial: HVAC, refrigeration, office automation, air compressors, industrial ovens and ranges, hydraulic systems, processing and packaging, power generation
- Transportation: heavy duty or sport vehicle engine oil, air inlet, fuel, coolant or surface temperature sensing
- Aviation: engine bleed air or environmental control systems
- Weather stations
Search Keywords:
59059BC21103
IN STOCK:
195
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$147.43
$147.430
5
$145.22
$726.100
10
$143.04
$1,430.400
25
$140.90
$3,522.500
50
$74.59
$3,729.500
75
$52.49
$3,936.750
100
+
$51.44
$5,144.000
CUSTOMERS
ALSO BOUGHT
IEL11-1-62-10.0-01-V
Circuit Breaker Magnetic 2Pole 10A
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
776273-1
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder...
FL2500-NO.3-J1-0-STK
Heat Shrink Tubing ST Polyolefin Black Dual Stick
A87G
Ring Tongue Terminal 16-22AWG Sta-Kon®