590SX1N56S102SP
HoneywellRes Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
590SX1N56S102SP
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.93 x 12.7 x 13.34 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords:
590SX1N56S102SP
This product is discontinued, but still in stock
IN STOCK:
24
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$26.212
$26.212
10
$23.102
$231.020
25
$21.297
$532.425
50
$20.652
$1,032.600
100
$19.471
$1,947.100
300
$18.671
$5,601.300
500
+
$17.227
$8,613.500
Product Guides