help desk software
DATA SHEET

590SX1N56S103SP

Honeywell

Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
590SX1N56S103SP
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.93 x 12.7 x 13.34 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords:
590SX1N56S103SP
  This product is discontinued, but still in stock
IN STOCK: 169
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.18
$18.180
10
$16.28
$162.800
25
$16.12
$403.000
50
$16.04
$802.000
100
$15.96
$1,596.000
300
$15.88
$4,764.000
500 +
$15.80
$7,900.000
Tools/3D Models