590SX1N56S502SP
HoneywellRes Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
590SX1N56S502SP
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
34.93 x 12.7 x 13.34 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (34.93 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords:
590SX1N56S502SP
This product is discontinued, but still in stock
IN STOCK:
154
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.864
$31.864
5
$30.144
$150.720
25
$25.952
$648.800
50
$24.446
$1,222.300
100
$23.757
$2,375.700
250
$22.794
$5,698.500
500
+
$21.028
$10,514.000
Product Guides