5LS1-L
HoneywellMICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Top Roller Plunger, Ø 16,7 mm x 4,8 mm [0.66 in x 0.19 in] SST Roller, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 125, 250, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13, Agency Approvals: UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
5LS1-L
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
31.14 N
Dimension:
39.88 x 40.64 x 109.09 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
The HONEYWELL part 5LS1-L is a MICRO SWITCH™ General Purpose Limit Switch with a durable epoxy-coated zinc housing. This non plug-in body style switch features a top roller plunger and a stainless steel roller measuring Ø 16,7 mm x 4,8 mm [0.66 in x 0.19 in], providing smooth and reliable operation. The switch has a 1NC 1NO (Single Pole Double Throw) snap action configuration with double break contacts, ensuring precise and accurate switching. It has a maximum current rating of 10 A and can handle voltages of 125, 250, or 480 Vac. Featuring a 0.5 in - 14 NPT conduit, the switch is easy to install and suitable for a wide range of applications. It operates flawlessly in temperatures ranging from -29 °C to 71 °C [-20 °F to 160 °F]. Compliant with NEMA 1, 3, 4, 6, and 13 standards, this limit switch is designed to withstand tough environmental conditions. The switch has received various certifications, including UL and CSA approvals, ensuring its quality and reliability.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
5LS1L
IN STOCK:
18
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$936.27
$936.270
3
$922.22
$2,766.660
5
$585.88
$2,929.400
8
$386.52
$3,092.160
10
+
$378.79
$3,787.900
CUSTOMERS
ALSO BOUGHT
MS-DP1-5
DP100 - Mounting bracket (rear mounting)
A0101Y
Modular Switch Body - IP65 - Momentary for use with A01 Series.
AR300KL.25
10-Turn Wirewound Potentiometer - 5W - 300K ohms ±3% - Linearity: 25%
1LS91
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount
BZ-2RW80147-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...