5ML7
HoneywellSwitch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 0.3A 250VDC 26.69N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
5ML7
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
26.69 N
Dimension:
53.85 x 54.86 x 200.28 mm
Maximum Current Rating:
0.3@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 0.3A 250VDC 26.69N Linear Screw Mount
Search Keywords:
5ML7
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$2,111.45
$2,111.450
3
$2,059.36
$6,178.080
5
+
$1,297.40
$6,487.000
CUSTOMERS
ALSO BOUGHT
151ML2
Switch Limit Side Rotary Conduit 10A 600VAC 230VDC 1HP Rotary Screw Mount
3LS1-4C
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, No...
GLAA01E7B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
GLZ52B
MICRO SWITCH™ Global Limit Switches: GLA Series, 38,1 mm to 91,5 mm [1.5 in to 3.6 in] Adj...