help desk software

5PA2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Molded Phenolic Terminal Enclosure for Screw Terminal Basic Switches, NEMA 1, IP 40 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
5PA2
RoHS:
Yes
HTS:
85389000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Plastic Terminal Enclosure
Switch Type:
Basic Switch
Color:
N/A

The 5PA2 Switch Accessory from Honeywell features plastic terminal enclosures and is easy-to-use. These switch accessories help protect personnel from contact with exposed terminals. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of any electromechanical device from ON to OFF or vice versa.

This Honeywell switch is lead free, RoHS compliant and is designed for use with screw terminal limit switches. 5PA2 switch accessory is used in a variety of transportation, industrial, mechanical and medical applications like automotive parts, machine tools, automatic drilling machines, electric fork lift, automatic ice makers, among others.

Product Highlights:
  • Easy to use
  • Plastic terminal enclosure
  • Basic switch
  • Panel mount
  • Protect personnel from contact with exposed terminals
  • Lead free
  • RoHS compliant
  • Can be used with screw terminal limit switches
Search Keywords:
5PA2
IN STOCK: 3,086
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.53
$27.650
25
$3.90
$97.500
100
$3.68
$368.000
250
$3.34
$835.000
500
$3.29
$1,645.000
1,000
$2.14
$2,140.000
2,500
$2.11
$5,275.000
5,000 +
$2.08
$10,400.000