help desk software
DATA SHEET

5PA3

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Impact Grade, Heat Resistant Molded Phenolic Terminal Enclosure for Basic Switches with Auxiliary Actuators Assembled, NEMA 1, IP 40 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
5PA3
RoHS:
Yes
HTS:
85389099
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Plastic Terminal Enclosure
Switch Type:
Basic Switch
Color:
N/A
Life Cycle:
Discontinued

The 5PA3 Switch Accessory from Honeywell is meant for solder and screw terminal switches with auxiliary actuators already assembled. These switch accessories help protect personnel from contact with exposed terminals. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is to change the state of any electromechanical device from ON to OFF or vice versa.

This Honeywell switch cover is easy to use and suitable for basic switches. Honeywell 5PA3 switch accessory is used in a variety of transportation, industrial, mechanical and medical applications like machine tools, automatic ice makers, among others.

Product Highlights:
  • Easy to use
  • Plastic terminal enclosure
  • Basic switch
  • Protect personnel from contact with exposed terminals
  • Lead-free
  • RoHS compliant
  • Screw or solder terminal versions
  • Can be used with solder or screw terminal switches with auxiliary actuators
Search Keywords:
5PA3
  This product is discontinued, but still in stock
IN STOCK: 300
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.22
$76.100
25
$14.40
$360.000
50
$13.76
$688.000
100
$13.07
$1,307.000
250
$12.28
$3,070.000
500
$12.16
$6,080.000
1,000 +
$12.04
$12,040.000
Tools/3D Models