help desk software
DATA SHEET

5SE1

Honeywell

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Oil Resistant Fluorosilicone Seal, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), -26 °C to 85 °C [-15 °F to 185 °F] .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
5SE1
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
9A991.d
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Pin Plunger
Contact Rating @ Voltage:
5@250VAC 28VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
4.73 N
Termination Style:
Wire Lead
Dimension:
22.25 x 8.79 x 18.92 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in aircraft, ordinance and moist or dusty industrial environments.

5SE1 Snap Action Switch from Honeywell is an environmentally-sealed enclosed basic micro switch. Its miniature package size requires a small place on the equipment. Designed with sturdy aluminum housing, this Honeywell 5SE1 micro switch provides corrosion resistance and seals precision switch contacts from contamination. This Miniature Snap Action Switch features a high temperature construction for use to 149 °C [300 °F].

Product Highlights:
  • Temperature tolerance to 105 °C [221 °F]
  • Very small package size
  • Watertight seal per MIL-PRF-8805, enclosure design symbol 3
  • Power load switching capability to 7 A
  • High temperature construction for use to 149 °C [300 °F]
  • Choice of actuation
Potential Applications:
  • Aircraft
  • Ordinance
  • Moist or dusty industrial environments
Search Keywords:
5SE1
IN STOCK: 51
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.26
$152.260
3
$149.97
$449.910
5
$147.72
$738.600
10
$145.51
$1,455.100
20 +
$143.33
$2,866.600
Tools/3D Models