help desk software
DATA SHEET

62JA1K

Honeywell

Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.32mm (22.23 X 25.4 X 68.26mm) Solder Lug Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
62JA1K
RoHS:
Yes
HTS:
8533310000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
10(Elec),10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Dimension:
22.23 x 25.4 x 68.26 mm
Operating Temperature:
-55 to 85 °C
Life Cycle:
Discontinued

Rotary Potentiometers are instruments that are used to measure the relation, by which any position, with respect to any other position is established. These potentiometers are used in various industrial applications, including flow meters, robotics, non-contacting potentiometers, steering wheels, motor shafts, and transmission gearbox encoders.

62JA1K Rotary Potentiometer from Honeywell has wirewound element and a linear taper. It comes with solder lug terminal type. This Multi-turn Potentiometer has 1K ohms resistance and 2 W power rating. This device has a minimum operating temperature of -40 °C and a maximum operating temperature of 120 °C.

Product Highlights:
  • 10-turn construction
  • Solder lug terminal type
  • Wirewound element
  • Linear taper
  • Panel mounting
  • Maximum operating temperature of 120 °C
Search Keywords:
62JA1K
  This product is discontinued, but still in stock
IN STOCK: 2
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$254.114
$254.114
5
$228.419
$1,142.095
10
$217.733
$2,177.330
25
$211.097
$5,277.425
50 +
$204.815
$10,240.750
Tools/3D Models