62JA25K
HoneywellRes Wirewound POT 25K Ohm 5% 2W 1(Elec)/1(Mech)Turns 6.32mm (22.23 X 25.4 X 68.26mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
62JA25K
RoHS:
Yes
HTS:
8533310000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
25 KOhm
Tolerance:
5 %
Temperature Coefficient:
±20 ppm/°C
Dimension:
22.23 x 25.4 x 68.26 mm
Operating Temperature:
-55 to 85 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Wirewound POT 25K Ohm 5% 2W 1(Elec)/1(Mech)Turns 6.32mm (22.23 X 25.4 X 68.26mm) Solder Lug Panel Mount
Search Keywords:
62JA25K
This product is discontinued, but still in stock
IN STOCK:
3
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$254.114
$254.114
5
$228.419
$1,142.095
10
$217.733
$2,177.330
25
$211.097
$5,277.425
50
+
$204.815
$10,240.750