64AT34-3
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
64AT34-3
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1@115VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
27.94 x 17.02 x 57.15 mm
Operating Temperature:
N/A
The HONEYWELL part 64AT34-3 is a MICRO SWITCHâ„¢ Sealed High Accuracy Toggle Switch from the AT Series. This 4 Pole Double Throw (4PDT) 2 Position switch is designed with 23SX39 Basic Switches, gold-plated contacts, and H58 terminals for reliable performance. Featuring a standard lever, this switch is ideal for applications requiring precise and dependable operation.
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
64AT343
IN STOCK:
15
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$2,288.05
$2,288.050
5
$2,253.72
$11,268.600
10
$1,151.10
$11,511.000
15
$783.55
$11,753.250
20
+
$767.88
$15,357.600
CUSTOMERS
ALSO BOUGHT
1585236
Contact insert - number of positions: 4+PE - size: D7 - number of connections per position...
P582-025
Tripp Lite P582-025 DisplayPort to HD Adapter Cable (M/M) 1080p 25 Feet
1419255
Sleeve housing D7 - for single locking latch - material: PA - cable outlets: 1 - straight ...